Part Details for D38999/26WB5AB by SOURIAU-SUNBANK
Overview of D38999/26WB5AB by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB5AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-32265-ND
|
DigiKey | 8D 5C 5#20 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$44.2300 / $73.7200 | Buy Now |
DISTI #
72224850
|
RS | Connector, plug, OliveDrab, w/o, malecontactsSz-11 | Souriau-Sunbank by Eaton D38999/26WB5AB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$64.8700 / $73.5300 | RFQ |
DISTI #
D38999/26WB5AB
|
TTI | Circular MIL Spec Connector 8D 5C 5#20 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 72 In Stock |
|
$60.0900 | Buy Now |
DISTI #
D38999/26WB5AB
|
PEI Genesis | 8D 5C 5#20 SKT PLUG Min Qty: 1 | 11 |
|
$52.6800 / $60.7800 | Buy Now |
Part Details for D38999/26WB5AB
D38999/26WB5AB CAD Models
D38999/26WB5AB Part Data Attributes
|
D38999/26WB5AB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WB5AB
SOURIAU-SUNBANK
MIL Series Connector, 5 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 90 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |