Part Details for D38999/26TJ20PN by Glenair Inc
Overview of D38999/26TJ20PN by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26TJ20PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1951
|
Newark | Connecting Devices - 38999 Connectors |Glenair D38999/26TJ20PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$972.1700 / $3,626.2000 | Buy Now |
DISTI #
631-D/26TJ20PN
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - 38999 CONNECTORS | 0 |
|
$1,813.9000 | Order Now |
DISTI #
GLED38999/26TJ20PN
|
Interstate Connecting Components | SERIES III 38999 | 0 |
|
Buy Now |
Part Details for D38999/26TJ20PN
D38999/26TJ20PN CAD Models
D38999/26TJ20PN Part Data Attributes
|
D38999/26TJ20PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26TJ20PN
Glenair Inc
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,4,13,10 | |
Contact Sizes | 20,16,12,8TW | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Unique Insert Number | J20 |
Alternate Parts for D38999/26TJ20PN
This table gives cross-reference parts and alternative options found for D38999/26TJ20PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26TJ20PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ZJ20PN | MIL Series Connector | TE Connectivity | D38999/26TJ20PN vs D38999/26ZJ20PN |
D38999/26S-J-20HN | MIL Series Connector, 30 Contact(s), Steel, Male, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26TJ20PN vs D38999/26S-J-20HN |
DTS26K25-20PN | MIL Series Connector | TE Connectivity | D38999/26TJ20PN vs DTS26K25-20PN |
DTS26T25-20HN | MIL Series Connector | TE Connectivity | D38999/26TJ20PN vs DTS26T25-20HN |
ACT26JJ20PN | MIL Series Connector, 30 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26TJ20PN vs ACT26JJ20PN |
D38999/26SJ20P | MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26TJ20PN vs D38999/26SJ20P |
D38999/26FJ20HN | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26TJ20PN vs D38999/26FJ20HN |
D38999/26K-J-20HN | MIL Series Connector, 30 Contact(s), Steel, Male, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26TJ20PN vs D38999/26K-J-20HN |
D38999/26KJ20HN | MIL Series Connector | TE Connectivity | D38999/26TJ20PN vs D38999/26KJ20HN |
D38999/26WJ20HN | MIL Series Connector | TE Connectivity | D38999/26TJ20PN vs D38999/26WJ20HN |