Part Details for D38999/26TH21SN by TE Connectivity
Overview of D38999/26TH21SN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26TH21SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26TH21SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular F 21 POS Crimp ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: D38999/26TH21SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/26TH21SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 21C 21#16 SKT PLUG RoHS: Compliant | 0 |
|
$86.9300 / $90.9700 | Order Now |
DISTI #
DCHD38999/26TH21SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$421.6630 / $556.3099 | Buy Now |
DISTI #
DCHD38999/26TH21SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now |
Part Details for D38999/26TH21SN
D38999/26TH21SN CAD Models
D38999/26TH21SN Part Data Attributes
|
D38999/26TH21SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26TH21SN
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Pitch | 0.06 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Unique Insert Number | H21 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for D38999/26TH21SN
This table gives cross-reference parts and alternative options found for D38999/26TH21SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26TH21SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26KH21SN | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26TH21SN vs D38999/26KH21SN |
D38999/26MH21SN | MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26TH21SN vs D38999/26MH21SN |
D38999/26FH21SN | CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | D38999/26TH21SN vs D38999/26FH21SN |
D38999/26FH21SN | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26TH21SN vs D38999/26FH21SN |
D38999/26GH21SN | MIL Series Connector, | Glenair Inc | D38999/26TH21SN vs D38999/26GH21SN |
D38999/26FH21SN | MIL Series Connector, | Glenair Inc | D38999/26TH21SN vs D38999/26FH21SN |
D38999/26ZH21SN | MIL Series Connector | TE Connectivity | D38999/26TH21SN vs D38999/26ZH21SN |
D38999/26JH21SN | MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26TH21SN vs D38999/26JH21SN |
D38999/26WH21SN | MIL Series Connector, | Glenair Inc | D38999/26TH21SN vs D38999/26WH21SN |
D38999/26WH21SN | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26TH21SN vs D38999/26WH21SN |