D38999/26TF35SN
Description: MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,

Overview of D38999/26TF35SN by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26TF35SN by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-D38999/26TF35SN
Mouser Electronics Circular MIL Spec Connector SERIES III PLUG W/DURMALON RoHS: Compliant 0
  • 1 $237.2300
  • 10 $163.1600
  • 25 $153.0500
  • 50 $121.1800
$121.1800 / $237.2300 Order Now
DISTI # D38999/26TF35SN
TTI Circular MIL Spec Connector SERIES III PLUG W/DURMALON RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 67
In Stock
  • 1 $133.9300
$133.9300 Buy Now
DISTI # D38999/26TF35SN
PEI Genesis TV 66C 66#22D SKT PLUG Min Qty: 1 18
  • 1 $172.5800
  • 10 $149.5700
$149.5700 / $172.5800 Buy Now

CAD Models for D38999/26TF35SN by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26TF35SN by Amphenol Corporation

D38999/26TF35SN
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, DURMALON
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
SOLDER
Total Number of Contacts
66
Unique Insert Number
F35
Want to compare parts?
  1. D38999/26TF35SN
    Amphenol Corporation
    MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
    VS

Alternate Parts for D38999/26TF35SN

This table gives cross-reference parts and alternative options found for D38999/26TF35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26TF35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CJ1426SF35S MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26TF35SN vs CJ1426SF35S
D38999/26LF35SN MIL Series Connector TE Connectivity D38999/26TF35SN vs D38999/26LF35SN
D38999/26C-F-35SN MIL Series Connector, 66 Contact(s), Metal, Female, Crimp Terminal, Plug HiRel Connectors Inc D38999/26TF35SN vs D38999/26C-F-35SN
D38999/26S-F-35JN MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Plug HiRel Connectors Inc D38999/26TF35SN vs D38999/26S-F-35JN
KJA6T19F35SN MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug ITT Interconnect Solutions D38999/26TF35SN vs KJA6T19F35SN
D38999/26TF35S MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26TF35SN vs D38999/26TF35S
D38999/26TF35SN MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26TF35SN vs D38999/26TF35SN
CJ1426CF35S MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26TF35SN vs CJ1426CF35S
EN3645K6FN35FN MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug TE Connectivity D38999/26TF35SN vs EN3645K6FN35FN
AE326WF35SN MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc D38999/26TF35SN vs AE326WF35SN
Part Number Description Manufacturer Compare
D38999/26MF35SN MIL Series Connector, 66 Contact(s), Composite, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26TF35SN vs D38999/26MF35SN
CTVS06RF-19-35SN MIL Series Connector, 66 Contact(s), Female, Crimp Terminal, Plug Amphenol Corporation D38999/26TF35SN vs CTVS06RF-19-35SN
D38999/26WF35SN MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26TF35SN vs D38999/26WF35SN
D38999/26WF35JN MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26TF35SN vs D38999/26WF35JN
CTV06RW-19-35SN MIL Series Connector, 66 Contact(s), Female, Crimp Terminal, Plug Amphenol Corporation D38999/26TF35SN vs CTV06RW-19-35SN
D38999/26FF35SN MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26TF35SN vs D38999/26FF35SN
D38999/26ZF35JN MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26TF35SN vs D38999/26ZF35JN
D38999/26JF35JN MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26TF35SN vs D38999/26JF35JN
D38999/26MF35JN MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug, Defense Logistics Agency D38999/26TF35SN vs D38999/26MF35JN
D38999/26LF35SN MIL Series Connector, 66 Contact(s), Steel, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26TF35SN vs D38999/26LF35SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26TF35SN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26TF35SN by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/26TF35SN would you like to use for your alert(s)?
  • Please alert me when D38999/26TF35SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26TF35SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26TF35SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26TF35SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26TF35SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26TF35SN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: