Part Details for D38999/26TF35PN by Glenair Inc
Overview of D38999/26TF35PN by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26TF35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26TF35PN
|
TTI | Circular MIL Spec Connector CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for D38999/26TF35PN
D38999/26TF35PN CAD Models
D38999/26TF35PN Part Data Attributes
|
D38999/26TF35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26TF35PN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | DURMALON | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |
Alternate Parts for D38999/26TF35PN
This table gives cross-reference parts and alternative options found for D38999/26TF35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26TF35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26WF35HN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26TF35PN vs D38999/26WF35HN |
DTS26F19-35PN | TE Connectivity | Check for Price | 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26TF35PN vs DTS26F19-35PN |
8D519J35PN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Plug, | D38999/26TF35PN vs 8D519J35PN |
CTVS06RF-19-35PN | Amphenol Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Plug | D38999/26TF35PN vs CTVS06RF-19-35PN |
EN3645J6FN35MN | TE Connectivity | Check for Price | MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Plug | D38999/26TF35PN vs EN3645J6FN35MN |
D38999/26MF35HN | Amphenol Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Plug, | D38999/26TF35PN vs D38999/26MF35HN |
D38999/26KF35PN | Amphenol Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26TF35PN vs D38999/26KF35PN |
D38999/26WF35HN | Amphenol Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26TF35PN vs D38999/26WF35HN |
D38999/26JF35HN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 66 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26TF35PN vs D38999/26JF35HN |
DTS26F19-35HN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26TF35PN vs DTS26F19-35HN |