Datasheets
D38999/26TB99PE by:

MIL Series Connector

Part Details for D38999/26TB99PE by TE Connectivity

Overview of D38999/26TB99PE by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26TB99PE

Part # Distributor Description Stock Price Buy
DISTI # DCHD38999/26TB99PE
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
  • 1 $641.4570
  • 5 $583.1428
  • 10 $542.0763
  • 25 $527.2249
  • 50 $273.4177
$273.4177 / $641.4570 Buy Now
DISTI # DCHD38999/26TB99PE
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
  • 1 $775.2550
  • 5 $704.7772
  • 10 $655.1451
  • 25 $637.1959
  • 50 $323.9960
$323.9960 / $775.2550 Buy Now

Part Details for D38999/26TB99PE

D38999/26TB99PE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26TB99PE Part Data Attributes:

D38999/26TB99PE TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/26TB99PE TE Connectivity MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Design PREASSEM CONN
Contact Gender MALE
Contact Quantities 7
Contact Sizes 20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization E
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL PTFE
Shell Material ALUMINUM ALLOY
Shell Size 11
Termination Type SOLDER
Total Number of Contacts 7
Unique Insert Number B99
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26TB99PE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26TB99PE by TE Connectivity

  • Please alert me when D38999/26TB99PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/26TB99PE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26TB99PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/26TB99PE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26TB99PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26TB99PE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: