Part Details for D38999/26SE6PA by Conesys
Overview of D38999/26SE6PA by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26SE6PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/26SE6PA-600258-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
58 In Stock |
|
$157.9090 / $193.0200 | Buy Now |
DISTI #
D38999/26SE6PA
|
Avnet Americas | CONN D38999 CIRC PIN 6 POS CRMP ST CBL MNT 6TERM - Bulk (Alt: D38999/26SE6PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/26SE6PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 25 in Stock |
|
$66.7980 / $105.7635 | Buy Now |
DISTI #
AERD38999/26SE6PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 75 |
|
$66.7980 / $105.7635 | Buy Now |
|
Powell Electronics | RFI Plug, Firewall, S Min Qty: 1 | 58 |
|
$86.8500 / $106.1600 | Buy Now |