Part Details for D38999/26SE35SN by SOURIAU-SUNBANK
Overview of D38999/26SE35SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26SE35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26SE35SN
|
Mouser Electronics | Circular MIL Spec Connector 55P Sz 17 Straight Plug Socket Cont | 1 |
|
$181.5300 / $223.0400 | Buy Now |
DISTI #
72223667
|
RS | Connector, Stainlesssteelplug, Nickelplating, withfemalecontactsSz-17 | Souriau-Sunbank by Eaton D38999/26SE35SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$168.4100 / $190.8700 | RFQ |
DISTI #
D38999/26SE35SN
|
TTI | Circular MIL Spec Connector 55P Sz 17 Straight Plug Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$129.2700 / $151.4800 | Buy Now |
DISTI #
SOMD38999/26SE35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$106.0248 / $134.2980 | Buy Now |
DISTI #
D38999/26SE35SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 1 |
|
$131.6550 / $174.7420 | Buy Now RFQ |
Part Details for D38999/26SE35SN
D38999/26SE35SN CAD Models
D38999/26SE35SN Part Data Attributes
|
D38999/26SE35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26SE35SN
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |