Part Details for D38999/26MJ19BN by SOURIAU-SUNBANK
Overview of D38999/26MJ19BN by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MJ19BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9751
|
Newark | 8D 19C 19#12 Skt Plug |Souriau-Sunbank/eaton D38999/26MJ19BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0200 / $115.5800 | Buy Now |
DISTI #
2899-D38999/26MJ19BN-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$72.3550 / $105.6300 | Buy Now |
DISTI #
649-D38999/26MJ19BN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$69.1400 / $92.6700 | Order Now |
DISTI #
72222921
|
RS | Connector, Compositeplug, Nickelplating, w/o, femalecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/26MJ19BN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$67.9500 / $77.0100 | RFQ |
DISTI #
SOMD38999/26MJ19BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 27 in Stock |
|
$49.8053 / $61.6236 | Buy Now |
|
Quest Components | 65 |
|
$84.1400 / $97.8700 | Buy Now | |
DISTI #
D38999/26MJ19BN
|
TTI | Circular MIL Spec Connector Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$54.1800 / $58.7100 | Buy Now |
DISTI #
SOMD38999/26MJ19BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 83 |
|
$49.8053 / $61.6236 | Buy Now |
DISTI #
D38999/26MJ19BN
|
PEI Genesis | 8D 19C 19#12 SKT PLUG Min Qty: 1 | 122 |
|
$44.8200 / $74.7000 | Buy Now |
Part Details for D38999/26MJ19BN
D38999/26MJ19BN CAD Models
D38999/26MJ19BN Part Data Attributes
|
D38999/26MJ19BN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26MJ19BN
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Composite, Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56353 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | J19 |