Part Details for D38999/26MG35PA by Amphenol Corporation
Overview of D38999/26MG35PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MG35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/26MG35PA
|
Mouser Electronics | Circular MIL Spec Connector PLUG RoHS: Compliant | 7 |
|
$138.5600 / $156.2700 | Buy Now |
DISTI #
D38999/26MG35PA
|
TTI | Circular MIL Spec Connector PLUG Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.2200 / $57.0300 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 4 | 3 |
|
$196.4900 / $294.7400 | Buy Now |
Part Details for D38999/26MG35PA
D38999/26MG35PA CAD Models
D38999/26MG35PA Part Data Attributes
|
D38999/26MG35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26MG35PA
Amphenol Corporation
MIL Series Connector, 79 Contact(s), Composite, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Description | CTV 79C 79#22D PIN PLUG | |
Samacsys Manufacturer | Amphenol | |
Samacsys Modified On | 2023-05-23 16:57:05 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Military: -65C to +200C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2010-06-18 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |
Alternate Parts for D38999/26MG35PA
This table gives cross-reference parts and alternative options found for D38999/26MG35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26MG35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26MG35PA | 79 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26MG35PA vs D38999/26MG35PA |
D38999/26MG35PA | MIL Series Connector, 79 Contact(s), Composite, Male, Crimp Terminal, Plug, ROHS COMPLIANT | Esterline Technologies Corporation | D38999/26MG35PA vs D38999/26MG35PA |
D38999/26MG35PA | CONNECTOR, 79 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26MG35PA vs D38999/26MG35PA |