Part Details for D38999/26MD19PN by SOURIAU-SUNBANK
Overview of D38999/26MD19PN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MD19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26MD19PN
|
Mouser Electronics | Circular MIL Spec Connector 19P Sz 15 Straight Plug Pin Cont RoHS: Compliant | 0 |
|
$96.2600 | Order Now |
DISTI #
70444512
|
RS | Connector, Circular, 19P Sz 15 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26MD19PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.2800 / $65.0400 | RFQ |
DISTI #
SOMD38999/26MD19PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 11 in Stock |
|
$43.3792 / $53.6725 | Buy Now |
DISTI #
D38999/26MD19PN
|
TTI | Circular MIL Spec Connector 19P Sz 15 Straight Plug Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 596 In Stock |
|
$40.9800 / $61.2800 | Buy Now |
DISTI #
SOMD38999/26MD19PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 33 |
|
$43.3792 / $53.6725 | Buy Now |
DISTI #
D38999/26MD19PN
|
PEI Genesis | 8D 19C 19#20 PIN PLUG Min Qty: 1 | 16 |
|
$82.5800 / $95.2900 | Buy Now |
Part Details for D38999/26MD19PN
D38999/26MD19PN CAD Models
D38999/26MD19PN Part Data Attributes
|
D38999/26MD19PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26MD19PN
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |
Alternate Parts for D38999/26MD19PN
This table gives cross-reference parts and alternative options found for D38999/26MD19PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26MD19PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26MD19PN | TE Connectivity | $43.7298 | 19 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26MD19PN vs D38999/26MD19PN |