Part Details for D38999/26MD15SN by SOURIAU-SUNBANK
Overview of D38999/26MD15SN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MD15SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9402
|
Newark | 8D 15C 14#20 1#16 Skt Plug |Souriau-Sunbank/eaton D38999/26MD15SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.6200 / $113.1100 | Buy Now |
DISTI #
649-D38999/26MD15SN
|
Mouser Electronics | Circular MIL Spec Connector 15P Sz 15 Straight Plug Socket Cont | 19 |
|
$56.8100 / $95.1000 | Buy Now |
DISTI #
72222410
|
RS | Connector, Compositeplug, Nickelplating, withfemalecontactsSz-15 | Souriau-Sunbank by Eaton D38999/26MD15SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$56.3100 / $63.8200 | RFQ |
DISTI #
D38999/26MD15SN
|
TTI | Circular MIL Spec Connector 15P Sz 15 Straight Plug Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 69 In Stock |
|
$56.2300 / $103.4600 | Buy Now |
DISTI #
SOMD38999/26MD15SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$43.0733 / $53.2942 | Buy Now |
DISTI #
D38999/26MD15SN
|
PEI Genesis | 8D 15C 14#20 1#16 SKT PLUG | 0 |
|
Buy Now | |
DISTI #
D38999/26MD15SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 14 |
|
$47.9170 / $63.5990 | Buy Now RFQ |
Part Details for D38999/26MD15SN
D38999/26MD15SN CAD Models
D38999/26MD15SN Part Data Attributes
|
D38999/26MD15SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26MD15SN
SOURIAU-SUNBANK
MIL Series Connector, 15 Contact(s), Composite, Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACTS: M39029/56353; M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | D15 |