Part Details for D38999/26MB99SN by TE Connectivity / Deutsch
Overview of D38999/26MB99SN by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/26MB99SN
D38999/26MB99SN CAD Models
D38999/26MB99SN Part Data Attributes
|
D38999/26MB99SN
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
D38999/26MB99SN
TE Connectivity / Deutsch
CONNECTOR, 7 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | B99 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/26MB99SN
This table gives cross-reference parts and alternative options found for D38999/26MB99SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26MB99SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26K-B-99SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 7 Contact(s), Steel, Female, Crimp Terminal, Plug | D38999/26MB99SN vs D38999/26K-B-99SN |
D38999/26MB99SN | TE Connectivity | Check for Price | 7 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26MB99SN vs D38999/26MB99SN |
D38999/26JB99SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 7 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26MB99SN vs D38999/26JB99SN |
D38999/26W-B-99SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 7 Contact(s), Metal, Female, Crimp Terminal, Plug | D38999/26MB99SN vs D38999/26W-B-99SN |
DTS26W11-99SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26MB99SN vs DTS26W11-99SN |
DTS26F11-99SN | TE Connectivity | Check for Price | 7 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26MB99SN vs DTS26F11-99SN |
D38999/26ZB99SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26MB99SN vs D38999/26ZB99SN |
ACT26MB99SN | TE Connectivity | Check for Price | MIL Series Connector, 7 Contact(s), Composite, Female, Crimp Terminal, Plug | D38999/26MB99SN vs ACT26MB99SN |
D38999/26F-B-99SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 7 Contact(s), Metal, Female, Crimp Terminal, Plug | D38999/26MB99SN vs D38999/26F-B-99SN |
DTS26F11-99SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26MB99SN vs DTS26F11-99SN |