Part Details for D38999/26KE35SN by Aero-Electric Connector Inc
Overview of D38999/26KE35SN by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KE35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26KE35SN
|
PEI Genesis | AE3 55C 55#22D SKT PLUG Min Qty: 1 | 107 |
|
$102.2500 / $170.4200 | Buy Now |
DISTI #
D38999/26KE35SN
|
FDH Electronics | Connector Min Qty: 1 | 8 |
|
$68.1100 / $90.4010 | Buy Now RFQ |
Part Details for D38999/26KE35SN
D38999/26KE35SN CAD Models
D38999/26KE35SN Part Data Attributes
|
D38999/26KE35SN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26KE35SN
Aero-Electric Connector Inc
MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | M39029/56-348 | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STEEL | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/26KE35SN
This table gives cross-reference parts and alternative options found for D38999/26KE35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26KE35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26S-E-35SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Plug | D38999/26KE35SN vs D38999/26S-E-35SN |
D38999/26ZE35SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26KE35SN vs D38999/26ZE35SN |
D38999/26WE35SN | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26KE35SN vs D38999/26WE35SN |
CJ1426WE35SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26KE35SN vs CJ1426WE35SN |
AE326FE35SN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | D38999/26KE35SN vs AE326FE35SN |
D38999/26SE35S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26KE35SN vs D38999/26SE35S |
CJ1426CE35SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26KE35SN vs CJ1426CE35SN |
KJB6T17M35SN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | D38999/26KE35SN vs KJB6T17M35SN |
D38999/26ME35SN | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug, | D38999/26KE35SN vs D38999/26ME35SN |