Datasheets
D38999/26KD18PE by:

MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,

Part Details for D38999/26KD18PE by SOURIAU-SUNBANK

Overview of D38999/26KD18PE by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26KD18PE

Part # Distributor Description Stock Price Buy
DISTI # 72221127
RS Connector, Stainlesssteelplug, passivated, withmalecontactsSz-15 | Souriau-Sunbank by Eaton D38999/26KD18PE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $159.6600
  • 50 $154.5100
  • 100 $147.3900
  • 250 $140.8800
$140.8800 / $159.6600 RFQ
DISTI # SOMD38999/26KD18PE
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 1 in Stock
  • 1 $109.3149
  • 5 $101.5527
  • 10 $94.4012
  • 25 $91.8148
  • 50 $88.1905
$88.1905 / $109.3149 Buy Now
DISTI # SOMD38999/26KD18PE
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 3
  • 1 $109.3149
  • 5 $101.5527
  • 10 $94.4012
  • 25 $91.8148
  • 50 $88.1905
$88.1905 / $109.3149 Buy Now

Part Details for D38999/26KD18PE

D38999/26KD18PE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26KD18PE Part Data Attributes

D38999/26KD18PE SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
D38999/26KD18PE SOURIAU-SUNBANK MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 18
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization E
Shell Material STEEL
Shell Size D
Termination Type SOLDER
Total Number of Contacts 18
Unique Insert Number D18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26KD18PE by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26KD18PE by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of D38999/26KD18PE would you like to use for your alert(s)?
  • Please alert me when D38999/26KD18PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26KD18PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26KD18PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26KD18PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26KD18PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26KD18PE by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: