Part Details for D38999/26KC35HA by Amphenol Corporation
Overview of D38999/26KC35HA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KC35HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26KC35HA
|
PEI Genesis | TV 22C 22#22D PIN PLUG | 0 |
|
Buy Now |
Part Details for D38999/26KC35HA
D38999/26KC35HA CAD Models
D38999/26KC35HA Part Data Attributes
|
D38999/26KC35HA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26KC35HA
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STEEL | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
Alternate Parts for D38999/26KC35HA
This table gives cross-reference parts and alternative options found for D38999/26KC35HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26KC35HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26W13-35HA | MIL Series Connector | TE Connectivity | D38999/26KC35HA vs DTS26W13-35HA |
D38999/26CC35PA | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26KC35HA vs D38999/26CC35PA |
D38999/26SC35PA | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26KC35HA vs D38999/26SC35PA |
D38999/26FC35PA | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | D38999/26KC35HA vs D38999/26FC35PA |
D38999/26ZC35HA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26KC35HA vs D38999/26ZC35HA |
D38999/26KC35HA | MIL Series Connector | TE Connectivity | D38999/26KC35HA vs D38999/26KC35HA |
KJB6T13J35PA | CIRCULAR | ITT Interconnect Solutions | D38999/26KC35HA vs KJB6T13J35PA |
D38999/26SC35PA | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26KC35HA vs D38999/26SC35PA |
DTS26F13-35HA | MIL Series Connector | TE Connectivity | D38999/26KC35HA vs DTS26F13-35HA |
D38999/26FC35PA | MIL Series Connector, | Glenair Inc | D38999/26KC35HA vs D38999/26FC35PA |