Part Details for D38999/26JJ24SN by SOURIAU-SUNBANK
Overview of D38999/26JJ24SN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JJ24SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9096
|
Newark | 8D 24C 12#16 12#12 Skt Plug |Souriau-Sunbank/eaton D38999/26JJ24SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$134.9400 / $155.7000 | Buy Now |
DISTI #
2899-D38999/26JJ24SN-ND
|
DigiKey | D38999/26JJ24SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$130.8945 / $191.1000 | Buy Now |
DISTI #
1792-239159-ND
|
DigiKey | 8D 24C 12#16 12#12 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$97.5900 / $162.6400 | Buy Now |
DISTI #
649-D38999/26JJ24SN
|
Mouser Electronics | Circular MIL Spec Connector 24P Sz 25 Straight Plug Socket Cont RoHS: Not Compliant | 0 |
|
$116.3700 / $153.2500 | Order Now |
DISTI #
72220786
|
RS | Connector, Compositeplug, OliveDrab, withfemalecontactsSz-25 | Souriau-Sunbank by Eaton D38999/26JJ24SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$116.6400 / $132.1900 | RFQ |
DISTI #
D38999/26JJ24SN
|
TTI | Circular MIL Spec Connector 24P Sz 25 Straight Plug Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 120 In Stock |
|
$97.5900 / $140.5900 | Buy Now |
DISTI #
SOMD38999/26JJ24SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$81.0807 / $100.3201 | Buy Now |
DISTI #
D38999/26JJ24SN
|
PEI Genesis | 8D 24C 12#16 12#12 SKT PLUG | 0 |
|
Buy Now |
Part Details for D38999/26JJ24SN
D38999/26JJ24SN CAD Models
D38999/26JJ24SN Part Data Attributes
|
D38999/26JJ24SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JJ24SN
SOURIAU-SUNBANK
MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACTS: M39029/56353; M39029/56352 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 12,12 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
Unique Insert Number | J24 |