Part Details for D38999/26JG75PN by SOURIAU-SUNBANK
Overview of D38999/26JG75PN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JG75PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/26JG75PN-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$232.2870 / $339.1400 | Buy Now |
DISTI #
649-D38999/26JG75PN
|
Mouser Electronics | Circular MIL Spec Connector 4P Sz 21 Straight Plug Pin Cont | 0 |
|
$169.5300 / $186.9900 | Order Now |
DISTI #
70444203
|
RS | Connector, Circular, 4P Sz 21 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26JG75PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$238.5600 / $245.9300 | RFQ |
DISTI #
D38999/26JG75PN
|
TTI | Circular MIL Spec Connector 4P Sz 21 Straight Plug Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 167 In Stock |
|
$127.6200 / $165.1100 | Buy Now |
DISTI #
SOMD38999/26JG75PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$127.0867 / $152.4706 | Buy Now |
Part Details for D38999/26JG75PN
D38999/26JG75PN CAD Models
D38999/26JG75PN Part Data Attributes
|
D38999/26JG75PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JG75PN
SOURIAU-SUNBANK
MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/90529 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 8C | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | G75 |