There are no models available for this part yet.
Overview of D38999/26JD35SN by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26JD35SN by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ7959
|
Newark | Mil Spec Cir Conn, Plug, 15-35, Crimp, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Amphenol Aerospace D38999/26JD35SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$117.0200 | Buy Now | |
DISTI #
1178-D38999/26JD35SN-ND
|
DigiKey | MS COMPOSITE PLUGS Min Qty: 1 Lead time: 14 Weeks Container: Box |
35 In Stock |
|
$44.7325 / $72.8000 | Buy Now | |
DISTI #
AAOD38999/26JD35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 88 in Stock |
|
$41.4112 / $52.0980 | Buy Now | |
DISTI #
AAND38999/26JD35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOD38999/26JD35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 264 |
|
$41.4112 / $52.0980 | Buy Now | |
DISTI #
AAND38999/26JD35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now |
CAD Models for D38999/26JD35SN by Amphenol Aerospace
Related Parts for D38999/26JD35SN
-
D38999/26JD18SNMilitary Circular Connectors
-
M83-LFD1F2N60-0000-000Headers and Edge Type Connectors
-
M24308/4-1D Type Connectors
-
GRM155R61C223KA01DFixed Capacitors
-
TNPW0805100KBEEAFixed Resistors
-
STM32F437VIT6Microcontrollers
-
IRFP4137PBFPower Field-Effect Transistors
-
ADP2303ARDZSwitching Regulator or Controllers
-
XC7VX690T-2FFG1761IField Programmable Gate Arrays