Part Details for D38999/26GG27SN by Glenair Inc
Results Overview of D38999/26GG27SN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26GG27SN Information
D38999/26GG27SN by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26GG27SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/26GG27SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$4,175.2200 | Buy Now |
DISTI #
D38999/26GG27SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 27 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D389... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$495.5502 / $2,152.3374 | Buy Now |
DISTI #
631-D3899926GG27SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,046.4900 | Order Now |
DISTI #
GLED38999/26GG27SN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,789.4400 / $4,073.5800 | Buy Now |
Part Details for D38999/26GG27SN
D38999/26GG27SN CAD Models
D38999/26GG27SN Part Data Attributes
|
D38999/26GG27SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26GG27SN
Glenair Inc
MIL Series Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 27 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 27 | |
Unique Insert Number | G27 |
Alternate Parts for D38999/26GG27SN
This table gives cross-reference parts and alternative options found for D38999/26GG27SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26GG27SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26FG27SN | TE's AMP | Check for Price | 27 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | D38999/26GG27SN vs D38999/26FG27SN |
D38999/26WG27SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26GG27SN vs D38999/26WG27SN |
CJ1426SG27S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26GG27SN vs CJ1426SG27S |
CJ1426KG27SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26GG27SN vs CJ1426KG27SN |
D38999/26WG27SN | Glenair Inc | $746.4632 | MIL Series Connector, | D38999/26GG27SN vs D38999/26WG27SN |
CJ1426SG27SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26GG27SN vs CJ1426SG27SN |
CJ1426KG27S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26GG27SN vs CJ1426KG27S |
D38999/26WG27SN | TE's AMP | Check for Price | 27 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | D38999/26GG27SN vs D38999/26WG27SN |
CJ1426CG27S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26GG27SN vs CJ1426CG27S |
CJ1426ZG27SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 27 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26GG27SN vs CJ1426ZG27SN |