There are no models available for this part yet.
Overview of D38999/26GF30SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26GF30SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AJ0258
|
Newark | Connector |Glenair D38999/26GF30SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$513.4400 / $1,986.9800 | Buy Now | |
DISTI #
3937-D38999/26GF30SN-ND
|
DigiKey | CONNECTOR Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
Buy Now | ||
DISTI #
D38999/26GF30SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 30 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/26GF30SN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D3899926GF30SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$973.0600 | Order Now | |
DISTI #
GLED38999/26GF30SN
|
Interstate Connecting Components | 0 |
|
Buy Now |