Part Details for D38999/26GF30BA by Glenair Inc
Overview of D38999/26GF30BA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26GF30BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ0230
|
Newark | Connector |Glenair D38999/26GF30BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$485.8700 / $1,880.3100 | Buy Now |
DISTI #
3937-D38999/26GF30BA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,634.3850 / $3,720.6900 | Buy Now |
DISTI #
D38999/26GF30BA
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 30 Position Socket Contact 19 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26GF30BA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899926GF30BA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$920.8200 | Order Now |
DISTI #
GLED38999/26GF30BA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,634.3800 / $3,720.6900 | Buy Now |