Part Details for D38999/26GC98PE by TE Connectivity
Overview of D38999/26GC98PE by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26GC98PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26GC98PE-ND
|
DigiKey | D38999/26GC98PE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$456.5990 | Buy Now |
DISTI #
571-D38999/26GC98PE
|
Mouser Electronics | Circular MIL Spec Connector D38999/26GC98PE RoHS: Compliant | 0 |
|
$356.3900 | Order Now |
Part Details for D38999/26GC98PE
D38999/26GC98PE CAD Models
D38999/26GC98PE Part Data Attributes
|
D38999/26GC98PE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26GC98PE
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 51 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Pitch | 0.06 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/26GC98PE
This table gives cross-reference parts and alternative options found for D38999/26GC98PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26GC98PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26C-C-98HE | MIL Series Connector, 10 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26GC98PE vs D38999/26C-C-98HE |
ACT26JC98HE | MIL Series Connector, 10 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26GC98PE vs ACT26JC98HE |
D38999/26LC98HE | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26GC98PE vs D38999/26LC98HE |
D38999/26MC98PE | CONNECTOR, 10 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26GC98PE vs D38999/26MC98PE |
D38999/26FC98PE | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26GC98PE vs D38999/26FC98PE |
DTS26Z13-98HE | MIL Series Connector | TE Connectivity | D38999/26GC98PE vs DTS26Z13-98HE |
DTS26K13-98PE | CONNECTOR, 10 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity / Deutsch | D38999/26GC98PE vs DTS26K13-98PE |
D38999/26NC98HE | MIL Series Connector | Amphenol Corporation | D38999/26GC98PE vs D38999/26NC98HE |
D38999/26WC98PE | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26GC98PE vs D38999/26WC98PE |
D38999/26GC98HE | MIL Series Connector, 10 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26GC98PE vs D38999/26GC98HE |