Datasheets
D38999/26FJ61SN by:

MIL Series Connector,

Part Details for D38999/26FJ61SN by Glenair Inc

Overview of D38999/26FJ61SN by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26FJ61SN

Part # Distributor Description Stock Price Buy
DISTI # 99AH9321
Newark D38999 Circular Connector |Glenair D38999/26FJ61SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2,373.7400
  • 2 $2,134.5300
  • 4 $1,827.8400
  • 7 $1,398.4800
  • 10 $1,042.7300
  • 20 $815.7800
  • 35 $693.1100
  • 50 $613.3800
$613.3800 / $2,373.7400 Buy Now
DISTI # 3937-D38999/26FJ61SN-ND
DigiKey CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 157
In Stock
  • 1 $4,161.7100
  • 2 $3,742.3250
  • 4 $3,204.6150
  • 7 $2,451.8614
  • 10 $1,828.1380
$1,828.1380 / $4,161.7100 Buy Now
DISTI # D38999/26FJ61SN
Avnet Americas Circular Connector MIL-DTL-38999 Plug 61 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/26FJ61SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk 0
  • 1 $2,035.2554
$2,035.2554 Buy Now
DISTI # 631-D3899926FJ61SN
Mouser Electronics Circular MIL Spec Connector 0
  • 1 $2,377.2900
  • 2 $2,108.4500
$2,108.4500 / $2,377.2900 Order Now
DISTI # GLED38999/26FJ61SN
Interstate Connecting Components   0
Buy Now
JRH Electronics CONNECTOR 0
  • 1 $4,161.7000
  • 2 $3,742.3200
  • 4 $3,204.6100
  • 7 $2,451.8600
  • 10 $1,828.1400
$1,828.1400 / $4,161.7000 Buy Now

Part Details for D38999/26FJ61SN

D38999/26FJ61SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26FJ61SN Part Data Attributes

D38999/26FJ61SN Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/26FJ61SN Glenair Inc MIL Series Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 4 Weeks, 6 Days
Samacsys Manufacturer Glenair
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 61
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 80
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size J
Termination Type CRIMP
Total Number of Contacts 61
Unique Insert Number J61

Alternate Parts for D38999/26FJ61SN

This table gives cross-reference parts and alternative options found for D38999/26FJ61SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FJ61SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/26FJ61SN MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FJ61SN vs D38999/26FJ61SN
D38999/26KJ61SN MIL Series Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FJ61SN vs D38999/26KJ61SN
D38999/26MJ61SN MIL Series Connector, 61 Contact(s), Composite, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FJ61SN vs D38999/26MJ61SN
D38999/26ZJ61SN MIL Series Connector TE Connectivity D38999/26FJ61SN vs D38999/26ZJ61SN
D38999/26WJ61SN CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity D38999/26FJ61SN vs D38999/26WJ61SN
D38999/26SJ61SN MIL Series Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FJ61SN vs D38999/26SJ61SN
D38999/26WJ61SN MIL Series Connector, Glenair Inc D38999/26FJ61SN vs D38999/26WJ61SN
D38999/26GJ61SN MIL Series Connector, Glenair Inc D38999/26FJ61SN vs D38999/26GJ61SN
D38999/26GJ61SN MIL Series Connector, 61 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26FJ61SN vs D38999/26GJ61SN
D38999/26FJ61SN CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity D38999/26FJ61SN vs D38999/26FJ61SN

D38999/26FJ61SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26FJ61SN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26FJ61SN by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/26FJ61SN would you like to use for your alert(s)?
  • Please alert me when D38999/26FJ61SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26FJ61SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26FJ61SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26FJ61SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26FJ61SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26FJ61SN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: