There are no models available for this part yet.
Overview of D38999/26FJ37SD by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FJ37SD by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-D38999/26FJ37SD-ND
|
DigiKey | D38999/26FJ37SD Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
21 In Stock |
|
$94.3370 / $117.9300 | Buy Now | |
DISTI #
72219671
|
RS | Connector, plug, Nickelplating, withfemalecontactsSz-25 | Souriau-Sunbank by Eaton D38999/26FJ37SD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$146.4200 / $165.9500 | RFQ | |
Quest Components | 16 |
|
$160.5900 | Buy Now | |||
DISTI #
D38999/26FJ37SD
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$101.6200 / $129.5200 | Buy Now | |
DISTI #
SOMD38999/26FJ37SD
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$69.4327 / $87.9481 | Buy Now | |
DISTI #
D38999/26FJ37SD
|
PEI Genesis | 8D 37C 37#16 SKT PLUG | 0 |
|
Buy Now | ||
DISTI #
D38999/26FJ37SD
|
FDH Electronics | Connector 38999 Min Qty: 1 | 119 |
|
$58.5280 / $77.6830 | Buy Now RFQ |
CAD Models for D38999/26FJ37SD by SOURIAU-SUNBANK
Part Data Attributes for D38999/26FJ37SD by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
37
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
D
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
J
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
Unique Insert Number
|
J37
|