Part Details for D38999/26FH55SN by SOURIAU-SUNBANK
Overview of D38999/26FH55SN by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FH55SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8492
|
Newark | 8D 55C 55#20 Skt Plug |Souriau-Sunbank/eaton D38999/26FH55SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$93.8000 / $104.3800 | Buy Now |
DISTI #
1792-237107-ND
|
DigiKey | 8D 55C 55#20 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$79.5900 / $132.6500 | Buy Now |
DISTI #
2899-D38999/26FH55SNS-ND
|
DigiKey | D38999/26FH55SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$91.4925 / $114.3600 | Buy Now |
DISTI #
649-D38999/26FH55SN
|
Mouser Electronics | Circular MIL Spec Connector 55P Sz 23 Straight Plug Socket Cont RoHS: Compliant | 3 |
|
$129.0000 / $135.3000 | Buy Now |
DISTI #
70443963
|
RS | Connector, Circular, 55P Sz 23 Straight Plug Socket Cont | Souriau-Sunbank by Eaton D38999/26FH55SN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$114.5400 / $127.2700 | RFQ |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$469.4151 | Buy Now |
DISTI #
D38999/26FH55SN
|
TTI | Circular MIL Spec Connector 55P Sz 23 Straight Plug Socket Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$72.1700 / $86.5400 | Buy Now |
DISTI #
SOMD38999/26FH55SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$51.9821 / $65.8440 | Buy Now |
DISTI #
D38999/26FH55SN
|
PEI Genesis | 8D 55C 55#20 SKT PLUG Min Qty: 1 | 80 |
|
$77.4100 / $113.1400 | Buy Now |
DISTI #
D38999/26FH55SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 45 |
|
$51.5040 / $68.3600 | Buy Now RFQ |
Part Details for D38999/26FH55SN
D38999/26FH55SN CAD Models
D38999/26FH55SN Part Data Attributes
|
D38999/26FH55SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FH55SN
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | H55 |