Part Details for D38999/26FH35SB by TE Connectivity
Overview of D38999/26FH35SB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FH35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26FH35SB
|
Avnet Americas | CONN D38999 CIRC SKT 100 POS CRMP ST CBL MNT 100TERM - Bulk (Alt: D38999/26FH35SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/26FH35SB
|
Mouser Electronics | Circular MIL Spec Connector DTS 100C 100#22D SK T PLUG RoHS: Compliant | 0 |
|
$337.5000 | Order Now |
DISTI #
DCHD38999/26FH35SB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$150.4787 / $190.6063 | Buy Now |
DISTI #
DCHD38999/26FH35SB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$156.2064 / $197.8614 | Buy Now |
DISTI #
D38999/26FH35SB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 63 |
|
$44.4740 / $59.0290 | Buy Now RFQ |
|
New Advantage Corporation | CONNECTOR, CIRCULAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$47.5200 / $61.4500 | Buy Now |
Part Details for D38999/26FH35SB
D38999/26FH35SB CAD Models
D38999/26FH35SB Part Data Attributes
|
D38999/26FH35SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FH35SB
TE Connectivity
CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Unique Insert Number | H35 |
Alternate Parts for D38999/26FH35SB
This table gives cross-reference parts and alternative options found for D38999/26FH35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FH35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FH35SB | MIL Series Connector, | Glenair Inc | D38999/26FH35SB vs D38999/26FH35SB |