There are no models available for this part yet.
Overview of D38999/26FH35PA by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FH35PA by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-D38999/26FH35PA-ND
|
DigiKey | AE3 100C 100#22D PIN PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
58 In Stock |
|
$66.2900 / $110.4800 | Buy Now | |
DISTI #
AER D38999/26FH35
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port - Bulk (Alt: AER D38999/26FH35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 58 Factory Stock |
|
$82.5370 / $129.0562 | Buy Now | |
DISTI #
D38999/26FH35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port - Bulk (Alt: D38999/26FH35PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
D38999/26FH35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port - Bulk (Alt: D38999/26FH35PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERD38999/26FH35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 4 in Stock |
|
$45.8956 / $55.8397 | Buy Now | |
DISTI #
32849775
|
Verical | Conn Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 58 |
|
$72.8735 / $84.4405 | Buy Now | |
DISTI #
AERD38999/26FH35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 13 |
|
$45.8956 / $55.8397 | Buy Now | |
Powell Electronics | Self Locking RFI Plug, Class F Min Qty: 1 | 101 |
|
$57.6000 / $70.4000 | Buy Now |