Part Details for D38999/26FG39SN by Conesys
Overview of D38999/26FG39SN by Conesys
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FG39SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5006
|
Newark | Circular Conn, Plug, 21-39, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:39Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Aero Electric/conesys D38999/26FG39SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
Buy Now | |
DISTI #
2403-D38999/26FG39SN-ND
|
DigiKey | CONN PLUG FMALE 39POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$64.5500 / $107.5800 | Buy Now |
DISTI #
D38999/26FG39SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: D38999/26FG39SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/26FG39S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: 389 D38999/26FG39S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.2168 / $64.4589 | Buy Now |
DISTI #
AERD38999/26FG39SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 2 in Stock1 On Order |
|
$47.2658 / $56.9119 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$40.3700 / $79.7300 | Buy Now |
DISTI #
32589244
|
Verical | Conn Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$79.6885 / $82.2182 | Buy Now |
DISTI #
AERD38999/26FG39SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 64 On Order |
|
$47.2658 / $56.9119 | Buy Now |
|
Powell Electronics | Self Locking RFI Plug, Class F Min Qty: 1 | 298 |
|
$55.2400 / $67.5100 | Buy Now |
DISTI #
D38999/26FG39SN
|
ECCO | 5 |
|
$79.7300 | Buy Now |