There are no models available for this part yet.
Overview of D38999/26FG16SN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FG16SN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH D38999/26FG16
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: APH D38999/26FG16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 390 Factory Stock |
|
RFQ | ||
DISTI #
D38999/26FG16SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: D38999/26FG16SN) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9200 / $45.2200 | Buy Now | |
DISTI #
654-D38999/26FG16SN
|
Mouser Electronics | Circular MIL Spec Connector 16P PLG SZ 21 SKT CBL MNT RoHS: Compliant | 2 |
|
$115.5200 / $121.8100 | Buy Now | |
DISTI #
37752356
|
Verical | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 360 |
|
$79.0490 / $91.5962 | Buy Now | |
Quest Components | 16 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$148.4020 | Buy Now | ||
DISTI #
D38999/26FG16SN
|
TTI | Circular MIL Spec Connector 16P PLG SZ 21 SKT CBL MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 182 In Stock |
|
$49.1400 | Buy Now | |
DISTI #
D38999/26FG16SN
|
PEI Genesis | TV 79C 79#22D SKT PLUG NI | 0 |
|
Buy Now |
CAD Models for D38999/26FG16SN by Amphenol Corporation
Part Data Attributes for D38999/26FG16SN by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
16
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Unique Insert Number
|
G16
|
Alternate Parts for D38999/26FG16SN
This table gives cross-reference parts and alternative options found for D38999/26FG16SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FG16SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FG16SN | MIL Series Connector, 16 Contact(s), Female, Crimp Terminal, Plug, | Glenair Inc | D38999/26FG16SN vs D38999/26FG16SN |
Related Parts for D38999/26FG16SN
-
D38999/26WG16SNMilitary Circular Connectors
-
M85049/38S21NMilitary Connector Accessories
-
02050000003Headers and Edge Type Connectors
-
31880Terminals and Terminal Blocks
-
M24308/1-2D Type Connectors
-
620MS065M09Assembly Items
-
C1206C476K8PACTUFixed Capacitors
-
805-002-16M11-4SAOther Circular Connectors
-
CRCW04021K00FKEDHPFixed Resistors