Part Details for D38999/26FF45SN by Glenair Inc
Overview of D38999/26FF45SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FF45SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH8433
|
Newark | D38999 Circular Connector |Glenair D38999/26FF45SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$567.9100 / $2,118.2900 | Buy Now |
DISTI #
3937-D38999/26FF45SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$3,170.5600 | Buy Now |
DISTI #
D38999/26FF45SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 67 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/26FF45SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899926FF45SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$953.6500 | Order Now |
DISTI #
84789972
|
Verical | Conn Circular SKT 67 POS Crimp ST Cable Mount 67 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,961.3750 | Buy Now |
DISTI #
GLED38999/26FF45SN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,630.6800 / $3,712.1700 | Buy Now |
Part Details for D38999/26FF45SN
D38999/26FF45SN CAD Models
D38999/26FF45SN Part Data Attributes
|
D38999/26FF45SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26FF45SN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 67 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 67 | |
Unique Insert Number | F45 |