Part Details for D38999/26FF32SN-LC by Conesys
Overview of D38999/26FF32SN-LC by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/26FF32SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-D38999/26FF32SN-LC-ND
|
DigiKey | AE3 32C 32#20 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
106 In Stock |
|
$52.6591 / $87.7700 | Buy Now |
DISTI #
5664-D38999/26FF32SN-LC-ND
|
DigiKey | AE3 32C 32#20 SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$67.8500 / $89.7300 | Buy Now |
DISTI #
AER D38999/26FF32
|
Avnet Americas | - Bulk (Alt: AER D38999/26FF32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 183 Factory Stock |
|
RFQ | |
DISTI #
D38999/26FF32SN-LC
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port, WITHOUT contacts - Bulk (Alt: D38999/26FF32SN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
84 On Order |
|
$0 | Buy Now |
DISTI #
32849838
|
Verical | Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 183 |
|
$51.7112 / $59.9201 | Buy Now |
DISTI #
D38999/26FF32SN-LC
|
ECCO | 84 |
|
Buy Now |