Part Details for D38999/26FF28SC by Glenair Inc
Overview of D38999/26FF28SC by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FF28SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH8283
|
Newark | D38999 Circular Connector |Glenair D38999/26FF28SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$520.4300 / $2,014.0400 | Buy Now |
DISTI #
3937-D38999/26FF28SC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,551.1080 / $3,531.0800 | Buy Now |
DISTI #
D38999/26FF28SC
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 28 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/26FF28SC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.7348 / $2,237.8200 | Buy Now |
DISTI #
631-D3899926FF28SC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$873.9000 | Order Now |
DISTI #
GLED38999/26FF28SC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,474.0600 / $3,355.6100 | Buy Now |
Part Details for D38999/26FF28SC
D38999/26FF28SC CAD Models
D38999/26FF28SC Part Data Attributes
|
D38999/26FF28SC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26FF28SC
Glenair Inc
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 66 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |