Part Details for D38999/26FE35PA by TE Connectivity
Overview of D38999/26FE35PA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FE35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-D38999/26FE35PA
|
Mouser Electronics | Circular MIL Spec Connector DTS 55C 55#22D PIN PLUG RoHS: Compliant | 0 |
|
$116.1100 | Order Now |
DISTI #
71032296
|
RS | Connector Straight Plugw/ Pins "A" Keyway | TE Connectivity DEUTSCH D38999/26FE35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$105.3700 / $114.5300 | Buy Now |
DISTI #
DCHD38999/26FE35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 13 in Stock |
|
$115.9676 / $146.8923 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Compliant |
11 In Stock |
|
$119.1700 / $144.4100 | Buy Now |
DISTI #
51549019
|
Verical | Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 10 |
|
$157.2740 / $187.7330 | Buy Now |
DISTI #
D38999/26FE35PA
|
TTI | Circular MIL Spec Connector DTS 55C 55#22D PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now | |
DISTI #
DCHD38999/26FE35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 41 |
|
$120.8401 / $153.0641 | Buy Now |
|
Master Electronics | Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Compliant |
11 In Stock |
|
$119.1700 / $144.4100 | Buy Now |
Part Details for D38999/26FE35PA
D38999/26FE35PA CAD Models
D38999/26FE35PA Part Data Attributes
|
D38999/26FE35PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FE35PA
TE Connectivity
CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/26FE35PA
This table gives cross-reference parts and alternative options found for D38999/26FE35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FE35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26ME35PA | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 55 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26FE35PA vs D38999/26ME35PA |
D38999/26C-E-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Plug | D38999/26FE35PA vs D38999/26C-E-35PA |
D38999/26WE35PA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26FE35PA vs D38999/26WE35PA |
KJA6T17W35PA | ITT Interconnect Solutions | $332.2672 | CONN PLUG 55POS CABLE W/PIN | D38999/26FE35PA vs KJA6T17W35PA |
D38999/26TE35HA | TE Connectivity | Check for Price | MIL Series Connector | D38999/26FE35PA vs D38999/26TE35HA |
D38999/26ZE35PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | D38999/26FE35PA vs D38999/26ZE35PA |
D38999/26FE35HA | TE Connectivity | Check for Price | MIL Series Connector | D38999/26FE35PA vs D38999/26FE35HA |
DTS26T17-35PA | TE Connectivity | Check for Price | MIL Series Connector | D38999/26FE35PA vs DTS26T17-35PA |
D38999/26FE35PA | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26FE35PA vs D38999/26FE35PA |