Part Details for D38999/26FD35PA by SOURIAU-SUNBANK
Overview of D38999/26FD35PA by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8435
|
Newark | 8D 37C 37#22D Pin Plug |Souriau-Sunbank/eaton D38999/26FD35PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7200 / $76.4700 | Buy Now |
DISTI #
D3899926FD35PA-ND
|
DigiKey | CONN PLUG MALE 37POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-D38999/26FD35PA
|
Mouser Electronics | Circular MIL Spec Connector 37P Sz 15 Straight Plug Pin Cont RoHS: Compliant | 19 |
|
$57.5900 / $71.4700 | Buy Now |
DISTI #
70443820
|
RS | Connector, Circular, 37P Sz 15 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26FD35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$65.7500 / $71.4700 | Buy Now |
|
Quest Components | 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 4 |
|
$53.4153 / $56.2266 | Buy Now |
DISTI #
D38999/26FD35PA
|
TTI | Circular MIL Spec Connector 37P Sz 15 Straight Plug Pin Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$34.8300 / $50.8900 | Buy Now |
DISTI #
SOMD38999/26FD35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 1 |
|
$33.9205 / $42.9661 | Buy Now |
DISTI #
D38999/26FD35PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 27 |
|
$30.8810 / $40.9880 | Buy Now RFQ |
Part Details for D38999/26FD35PA
D38999/26FD35PA CAD Models
D38999/26FD35PA Part Data Attributes
|
D38999/26FD35PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FD35PA
SOURIAU-SUNBANK
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |