Part Details for D38999/26FD18PN by SOURIAU-SUNBANK
Overview of D38999/26FD18PN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD18PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-236766-ND
|
DigiKey | 8D 18C 18#20 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
281 In Stock |
|
$40.0200 / $66.6900 | Buy Now |
DISTI #
649-D38999/26FD18PN
|
Mouser Electronics | Circular MIL Spec Connector 18P Sz 15 Straight Plug Pin Cont | 15 |
|
$51.3700 / $76.7100 | Buy Now |
DISTI #
70443804
|
RS | Connector, Circular, 18P Sz 15 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26FD18PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.0800 / $89.9300 | RFQ |
DISTI #
SOMD38999/26FD18PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 16 in Stock2 On Order |
|
$33.1105 / $41.9401 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, PLUG | 50 |
|
$82.1900 / $87.1400 | Buy Now |
DISTI #
D38999/26FD18PN
|
TTI | Circular MIL Spec Connector 18P Sz 15 Straight Plug Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 454 In Stock |
|
$41.4200 / $56.5600 | Buy Now |
DISTI #
SOMD38999/26FD18PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 507 On Order |
|
$33.1105 / $41.9401 | Buy Now |
DISTI #
D38999/26FD18PN
|
PEI Genesis | 8D 18C 18#20 PIN PLUG Min Qty: 1 | 158 |
|
$43.9400 / $73.2400 | Buy Now |
Part Details for D38999/26FD18PN
D38999/26FD18PN CAD Models
D38999/26FD18PN Part Data Attributes
|
D38999/26FD18PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FD18PN
SOURIAU-SUNBANK
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Sunbank / Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |