Part Details for D38999/26FC35SE by TE Connectivity
Results Overview of D38999/26FC35SE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26FC35SE Information
D38999/26FC35SE by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26FC35SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26FC35SETE-ND
|
DigiKey | CONN PLUG FMALE 22POS GOLD CRIMP Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.0330 | Buy Now |
DISTI #
D38999/26FC35SE
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26F... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/26FC35SE
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | Americas - 0 in Stock |
|
$168.6460 / $213.6182 | Buy Now |
DISTI #
DCHD38999/26FC35SE
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | 0 |
|
$185.7422 / $237.3372 | Buy Now |
Part Details for D38999/26FC35SE
D38999/26FC35SE CAD Models
D38999/26FC35SE Part Data Attributes
|
D38999/26FC35SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FC35SE
TE Connectivity
CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 51 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | E | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/26FC35SE
This table gives cross-reference parts and alternative options found for D38999/26FC35SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FC35SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS26S13-35JE | TE Connectivity | Check for Price | MIL Series Connector | D38999/26FC35SE vs DTS26S13-35JE |
D38999/26ZC35JE | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26FC35SE vs D38999/26ZC35JE |
EN3645K6CN35FE | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | D38999/26FC35SE vs EN3645K6CN35FE |
D38999/26TC35SE | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26FC35SE vs D38999/26TC35SE |
D38999/26LC35JE | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | D38999/26FC35SE vs D38999/26LC35JE |
BACC63CT13-35SE | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, | D38999/26FC35SE vs BACC63CT13-35SE |
D38999/26SC35JE | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | D38999/26FC35SE vs D38999/26SC35JE |
D38999/26JC35JE | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Plug, | D38999/26FC35SE vs D38999/26JC35JE |
DTS26W13-35JE | TE Connectivity | Check for Price | MIL Series Connector | D38999/26FC35SE vs DTS26W13-35JE |
ACT26JC35JE | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Plug | D38999/26FC35SE vs ACT26JC35JE |