Part Details for D38999/26FC35AA by Amphenol Corporation
Overview of D38999/26FC35AA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FC35AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39690329
|
Verical | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 205 |
|
$35.6303 / $44.9294 | Buy Now |
DISTI #
63267660
|
Verical | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 146 |
|
$34.4144 / $50.3788 | Buy Now |
DISTI #
D38999/26FC35AA
|
TTI | Circular MIL Spec Connector TV 22C 22#22D PIN PLUG NI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$16.9700 / $31.0000 | Buy Now |
DISTI #
D38999/26FC35AA
|
PEI Genesis | TV 22C 22#22D PIN PLUG NI Min Qty: 1 | 206 |
|
$24.6800 / $41.1300 | Buy Now |
Part Details for D38999/26FC35AA
D38999/26FC35AA CAD Models
D38999/26FC35AA Part Data Attributes
|
D38999/26FC35AA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26FC35AA
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
Alternate Parts for D38999/26FC35AA
This table gives cross-reference parts and alternative options found for D38999/26FC35AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FC35AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26WC35AA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26FC35AA vs D38999/26WC35AA |
ACT26JC35AA | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FC35AA vs ACT26JC35AA |
D38999/26GC35AA | MIL Series Connector | TE Connectivity | D38999/26FC35AA vs D38999/26GC35AA |
CJ1426WC35AA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FC35AA vs CJ1426WC35AA |
D38999/26TC35AA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FC35AA vs D38999/26TC35AA |
D38999/26KC35AW | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FC35AA vs D38999/26KC35AW |
EN3645F6CN35AA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FC35AA vs EN3645F6CN35AA |
D38999/26MC35AA | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FC35AA vs D38999/26MC35AA |
DTS26W13-35AA | MIL Series Connector | TE Connectivity | D38999/26FC35AA vs DTS26W13-35AA |
D38999/26ZC35AA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FC35AA vs D38999/26ZC35AA |