Part Details for D38999/26FB98SA by Conesys
Overview of D38999/26FB98SA by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB98SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK3018
|
Newark | Ae3 6C 6#20 Skt Plug |Aero Electric/conesys D38999/26FB98SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$65.7600 / $75.6700 | Buy Now |
DISTI #
2403-D38999/26FB98SA-ND
|
DigiKey | AE3 6C 6#20 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
265 In Stock |
|
$31.0800 / $51.8000 | Buy Now |
DISTI #
D38999/26FB98SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: D38999/26FB98SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 139 |
|
$7.0057 | Buy Now |
DISTI #
AERD38999/26FB98SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 120 in Stock |
|
$26.9510 / $34.1379 | Buy Now |
DISTI #
31904786
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 265 |
|
$34.1688 / $39.5924 | Buy Now |
DISTI #
AERD38999/26FB98SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 360 |
|
$26.9510 / $34.1379 | Buy Now |
|
Powell Electronics | Self Locking RFI Plug, Class F Min Qty: 1 | 625 |
|
$30.6900 / $37.5100 | Buy Now |