There are no models available for this part yet.
Overview of D38999/26FB98PN by Aero-Electric Connector Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FB98PN by Aero-Electric Connector Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 6 |
|
$92.8010 / $103.1122 | Buy Now | |||
DISTI #
D38999/26FB98PN
|
PEI Genesis | AE3 6C 6#20 PIN PLUG Min Qty: 1 | 474 |
|
$22.9500 / $28.6900 | Buy Now |
CAD Models for D38999/26FB98PN by Aero-Electric Connector Inc
Part Data Attributes for D38999/26FB98PN by Aero-Electric Connector Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, POLARIZED, COMPATIBLE CONTACT: M39029/58-363
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
6
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
B98
|
Alternate Parts for D38999/26FB98PN
This table gives cross-reference parts and alternative options found for D38999/26FB98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FB98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26TB98P | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FB98PN vs D38999/26TB98P |
D38999/26JB98PN | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FB98PN vs D38999/26JB98PN |
D3899926MB98PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Smiths Group | D38999/26FB98PN vs D3899926MB98PN |
D38999/26FB98PN | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | D38999/26FB98PN vs D38999/26FB98PN |
D38999/26CB98P | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FB98PN vs D38999/26CB98P |
D38999/26WB98PN | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26FB98PN vs D38999/26WB98PN |
DTS26G11-98PN | MIL Series Connector | TE Connectivity | D38999/26FB98PN vs DTS26G11-98PN |
D38999/26GB98PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FB98PN vs D38999/26GB98PN |
D38999/26ZB98PN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/26FB98PN vs D38999/26ZB98PN |
D38999/26ZB98PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FB98PN vs D38999/26ZB98PN |
Related Parts for D38999/26FB98PN
-
D38999/20FB98SNMilitary Circular Connectors
-
419-10-208-00-006000Headers and Edge Type Connectors
-
MKP4F051007F00MSSDFixed Capacitors
-
CRCW04022K20FKEDFixed Resistors
-
MM110Rectifier Diodes
-
SMP3003-TL-1EPower Field-Effect Transistors
-
PA3790.201HLTFixed Inductors
-
1627870000Other Interconnects
-
ISL83485IBZ-TLine Driver or Receivers