Part Details for D38999/26FB98AA by Conesys
Overview of D38999/26FB98AA by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB98AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK3006
|
Newark | Ae3 6C 6#20 Pin Plug |Aero Electric/conesys D38999/26FB98AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$67.5500 / $77.7400 | Buy Now |
DISTI #
2403-D38999/26FB98AA-ND
|
DigiKey | AE3 6C 6#20 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
148 In Stock |
|
$31.9300 / $53.2200 | Buy Now |
DISTI #
31904794
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 148 |
|
$47.3097 / $56.3108 | Buy Now |
|
Powell Electronics | Self-Locking, RFI Grounding Plug Min Qty: 1 | 621 |
|
$27.8700 / $34.0700 | Buy Now |