Part Details for D38999/26FB35SA by SOURIAU-SUNBANK
Overview of D38999/26FB35SA by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7736
|
Newark | Circular Connector Plug Size 11, 13 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Socket, Contact Plating:Gold Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/26FB35SA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-D38999/26FB35SA
|
Mouser Electronics | Circular MIL Spec Connector 13P Sz 11 Straight Plug Socket Cont RoHS: Compliant | 52 |
|
$49.4800 | Buy Now |
DISTI #
72218382
|
RS | Connector, plug, Nickelplating, withfemalecontactsSz-11 | Souriau-Sunbank by Eaton D38999/26FB35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$53.9500 / $70.0700 | Buy Now |
DISTI #
SOMD38999/26FB35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 126 in Stock |
|
$27.0427 / $34.2540 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 7 |
|
$68.5400 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 7 |
|
$42.4240 / $44.6568 | Buy Now |
DISTI #
D38999/26FB35SA
|
TTI | Circular MIL Spec Connector 13P Sz 11 Straight Plug Socket Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.8400 / $44.4500 | Buy Now |
DISTI #
SOMD38999/26FB35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 433 |
|
$27.0427 / $34.2540 | Buy Now |
DISTI #
D38999/26FB35SA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 225 |
|
$24.7560 / $32.8570 | Buy Now RFQ |
Part Details for D38999/26FB35SA
D38999/26FB35SA CAD Models
D38999/26FB35SA Part Data Attributes
|
D38999/26FB35SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FB35SA
SOURIAU-SUNBANK
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |