There are no models available for this part yet.
Overview of D38999/26FA98SA by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FA98SA by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK8208
|
Newark | Connector Circular Rfi Grounding Plug 03Ct Socket |Aero Electric/conesys D38999/26FA98SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1200 / $57.9800 | Buy Now | |
DISTI #
2403-D38999/26FA98SA-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
21 In Stock |
|
$38.0200 / $63.3600 | Buy Now | |
DISTI #
AER D38999/26FA98
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: AER D38999/26FA98) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 21 Factory Stock |
|
RFQ | ||
DISTI #
D38999/26FA98SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: D38999/26FA98SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
389 D38999/26FA98S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 389 D38999/26FA98S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8296 / $42.1874 | Buy Now | |
DISTI #
AERD38999/26FA98SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 118 in Stock |
|
$25.5520 / $32.3660 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1000 / $12.0500 | Buy Now | ||
DISTI #
31904845
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$46.9346 / $48.4247 | Buy Now | |
DISTI #
AERD38999/26FA98SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 356 |
|
$25.5520 / $32.3660 | Buy Now | |
Powell Electronics | Self Locking RFI Plug, Class F Min Qty: 1 | 476 |
|
$28.7300 / $35.1100 | Buy Now |