There are no models available for this part yet.
Overview of D38999/26FA35PE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FA35PE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/26FA35PE
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: D38999/26FA35PE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
DCHD38999/26FA35PE
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 6 in Stock |
|
$79.0688 / $117.4543 | Buy Now | |
DISTI #
DCHD38999/26FA35PE
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 18 |
|
$80.6973 / $121.0651 | Buy Now |
CAD Models for D38999/26FA35PE by TE Connectivity
Part Data Attributes for D38999/26FA35PE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
6
|
Contact Sizes
|
22D
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
91
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
E
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
9
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
A35
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for D38999/26FA35PE
This table gives cross-reference parts and alternative options found for D38999/26FA35PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FA35PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FA35PE | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FA35PE vs D38999/26FA35PE |
D38999/26ZA35PE | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FA35PE vs D38999/26ZA35PE |
D38999/26FA35PE | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FA35PE vs D38999/26FA35PE |
D38999/26WA35PE | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26FA35PE vs D38999/26WA35PE |
D38999/26LA35PE | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26FA35PE vs D38999/26LA35PE |
D38999/26YA35PE | MIL Series Connector | Amphenol Corporation | D38999/26FA35PE vs D38999/26YA35PE |
D38999/26F-A-35PE | MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26FA35PE vs D38999/26F-A-35PE |
D38999/26MA35PE | CONNECTOR, 6 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26FA35PE vs D38999/26MA35PE |
D38999/26ZA35PE | MIL Series Connector, | Aero-Electric Connector Inc | D38999/26FA35PE vs D38999/26ZA35PE |
D38999/26TA35PE | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26FA35PE vs D38999/26TA35PE |