Part Details for D38999/26FA35AB by Amphenol Aerospace
Results Overview of D38999/26FA35AB by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26FA35AB Information
D38999/26FA35AB by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26FA35AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAD38999/26FA35AB-ND
|
DigiKey | CONN PLUG HSNG MALE 6POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$44.5300 / $89.0600 | Buy Now |
DISTI #
1178-D38999/26FA35AB-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.5800 | Buy Now |
DISTI #
AAOD38999/26FA35AB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | Americas - 12 in Stock |
|
$18.4374 / $23.1955 | Buy Now |
DISTI #
AAOD38999/26FA35AB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | 36 |
|
$18.4374 / $23.1955 | Buy Now |
DISTI #
D38999/26FA35AB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 63 |
|
$28.5610 / $37.9090 | Buy Now RFQ |