Part Details for D38999/25HH21DB by Glenair Inc
Overview of D38999/25HH21DB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/25HH21DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK2985
|
Newark | Connector |Glenair D38999/25HH21DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,094.3200 / $4,235.0500 | Buy Now |
DISTI #
3937-D38999/25HH21DB-ND
|
DigiKey | D38999/25HH21DB Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
D38999/25HH21DB
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular Socket 21 Position Solder Straight Panel Mount 21 Terminal 1 Port - Bulk (Alt: D38999/25HH21DB) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/25HH21DB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$4,917.9000 | Order Now |
DISTI #
GLED38999/25HH21DB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$5,187.6900 / $8,728.8400 | Buy Now |
Part Details for D38999/25HH21DB
D38999/25HH21DB CAD Models
D38999/25HH21DB Part Data Attributes
|
D38999/25HH21DB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/25HH21DB
Glenair Inc
MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Other Description | SOLDER MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | B | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Unique Insert Number | H21 |
Alternate Parts for D38999/25HH21DB
This table gives cross-reference parts and alternative options found for D38999/25HH21DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/25HH21DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/25HH21ZC | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/25HH21DB vs D38999/25HH21ZC |
D38999/25HH21SB | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/25HH21DB vs D38999/25HH21SB |
D38999/23HH21ZD | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/25HH21DB vs D38999/23HH21ZD |
D38999/27HH21DC | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/25HH21DB vs D38999/27HH21DC |
D38999/23HH21SA | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | D38999/25HH21DB vs D38999/23HH21SA |
D38999/23HH21SE | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/25HH21DB vs D38999/23HH21SE |
D38999/23HH21SN | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/25HH21DB vs D38999/23HH21SN |
D38999/21HH21SD | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | D38999/25HH21DB vs D38999/21HH21SD |
D38999/21HH21SC | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | D38999/25HH21DB vs D38999/21HH21SC |
D38999/21HH21SA | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | D38999/25HH21DB vs D38999/21HH21SA |