Part Details for D38999/25HB99SD by TE Connectivity
Overview of D38999/25HB99SD by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/25HB99SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/25HB99SD-ND
|
DigiKey | D38999/25HB99SD Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$225.1210 | Buy Now |
DISTI #
DCHD38999/25HB99SD
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D38999/25HB99SD RoHS: Compliant | 0 |
|
$218.8300 / $599.4300 | Buy Now |
DISTI #
DCHD38999/25HB99SD
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
|
Master Electronics | D38999/25HB99SD RoHS: Compliant | 0 |
|
$218.8300 / $599.4300 | Buy Now |
Part Details for D38999/25HB99SD
D38999/25HB99SD CAD Models
D38999/25HB99SD Part Data Attributes
|
D38999/25HB99SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/25HB99SD
TE Connectivity
MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | B99 | |
Wire Size-Max | 20 AWG |
Alternate Parts for D38999/25HB99SD
This table gives cross-reference parts and alternative options found for D38999/25HB99SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/25HB99SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20FB99JE-LC | TE Connectivity | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | D38999/25HB99SD vs D38999/20FB99JE-LC |
D38999/20KB99JE-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | D38999/25HB99SD vs D38999/20KB99JE-LC |
D38999/20KB99SN-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/25HB99SD vs D38999/20KB99SN-LC |
D38999/25HB99SN | TE Connectivity | Check for Price | MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | D38999/25HB99SD vs D38999/25HB99SN |
YDTS21H11-99SBV001 | TE Connectivity | Check for Price | MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | D38999/25HB99SD vs YDTS21H11-99SBV001 |
D38999/20JB99JA-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | D38999/25HB99SD vs D38999/20JB99JA-LC |
D38999/20ZB99BN | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/25HB99SD vs D38999/20ZB99BN |
D38999/20KB99JB-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/25HB99SD vs D38999/20KB99JB-LC |
D38999/20MB99JC-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | D38999/25HB99SD vs D38999/20MB99JC-LC |
D38999/20FB99SB-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | D38999/25HB99SD vs D38999/20FB99SB-LC |