Part Details for D38999/24ZG11PB by SOURIAU-SUNBANK
Overview of D38999/24ZG11PB by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24ZG11PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/24ZG11PBS-ND
|
DigiKey | D38999/24ZG11PB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$101.9865 / $121.4200 | Buy Now |
DISTI #
649-D38999/24ZG11PB
|
Mouser Electronics | Circular MIL Spec Connector 11P Size 21 Jam Nut Recpt Pin RoHS: Compliant | 0 |
|
$53.5900 / $87.1900 | Order Now |
DISTI #
D38999/24ZG11PB
|
TTI | Circular MIL Spec Connector 11P Size 21 Jam Nut Recpt Pin Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$44.5300 / $68.3100 | Buy Now |
DISTI #
SOMD38999/24ZG11PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$46.1293 / $57.0753 | Buy Now |
Part Details for D38999/24ZG11PB
D38999/24ZG11PB CAD Models
D38999/24ZG11PB Part Data Attributes
|
D38999/24ZG11PB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZG11PB
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 |