Part Details for D38999/24ZD97AN by Amphenol Corporation
Overview of D38999/24ZD97AN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24ZD97AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64503349
|
Verical | Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$53.9063 | Buy Now |
DISTI #
D38999/24ZD97AN
|
TTI | Circular MIL Spec Connector TV 12C 8#20 4#16 PIN RECP ZNI Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
D38999/24ZD97AN
|
PEI Genesis | TV 12C 8#20 4#16 PIN RECP ZNI | 0 |
|
Buy Now | |
DISTI #
D38999/24ZD97AN
|
Avnet Abacus | TV 12C 820 416 PIN RECP ZNI (Alt: D38999/24ZD97AN) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24ZD97AN
D38999/24ZD97AN CAD Models
D38999/24ZD97AN Part Data Attributes
|
D38999/24ZD97AN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZD97AN
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | D97 |
Alternate Parts for D38999/24ZD97AN
This table gives cross-reference parts and alternative options found for D38999/24ZD97AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZD97AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZD97AN | MIL Series Connector | TE Connectivity | D38999/24ZD97AN vs D38999/24ZD97AN |
CJ1424ZD97AN | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZD97AN vs CJ1424ZD97AN |
DTS24Z15-97AN | MIL Series Connector | TE Connectivity | D38999/24ZD97AN vs DTS24Z15-97AN |
D38999/24WD97AN | MIL Series Connector | TE Connectivity | D38999/24ZD97AN vs D38999/24WD97AN |
AE324WD97AN | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24ZD97AN vs AE324WD97AN |
CJ1424TD97A | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZD97AN vs CJ1424TD97A |
DTS24F15-97AN | MIL Series Connector | TE Connectivity | D38999/24ZD97AN vs DTS24F15-97AN |
D38999/24KD97AN | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZD97AN vs D38999/24KD97AN |
D38999/24FD97A | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZD97AN vs D38999/24FD97A |
CJ1424FD97A | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24ZD97AN vs CJ1424FD97A |