Part Details for D38999/24WJ61SN by Glenair Inc
Overview of D38999/24WJ61SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WJ61SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH7384
|
Newark | D38999 Circular Connector |Glenair D38999/24WJ61SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$553.9000 / $2,066.0300 | Buy Now |
DISTI #
3937-D38999/24WJ61SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$3,092.4500 | Buy Now |
DISTI #
D38999/24WJ61SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 61 Position Socket Contact Jam Nut Crimp - Bulk (Alt: D38999/24WJ61SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,771.4264 | Buy Now |
DISTI #
631-D3899924WJ61SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,050.4700 / $2,191.1000 | Order Now |
DISTI #
84795891
|
Verical | Conn Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,912.9875 | Buy Now |
DISTI #
GLED38999/24WJ61SN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,590.4300 / $3,620.5800 | Buy Now |
Part Details for D38999/24WJ61SN
D38999/24WJ61SN CAD Models
D38999/24WJ61SN Part Data Attributes
|
D38999/24WJ61SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24WJ61SN
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | 25-61 |
Alternate Parts for D38999/24WJ61SN
This table gives cross-reference parts and alternative options found for D38999/24WJ61SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WJ61SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24ZJ61JN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24WJ61SN vs D38999/24ZJ61JN |
HRC94MJ61SN | Smiths Group | Check for Price | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | D38999/24WJ61SN vs HRC94MJ61SN |
D38999/24FJ61SN | TE Connectivity | Check for Price | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/24WJ61SN vs D38999/24FJ61SN |
KJA7T25W61SN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | D38999/24WJ61SN vs KJA7T25W61SN |
D38999/24SJ61JN | Amphenol Corporation | Check for Price | MIL Series Connector, 61 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/24WJ61SN vs D38999/24SJ61JN |
D38999/24WJ61S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/24WJ61SN vs D38999/24WJ61S |
KJB7T25F61SN | ITT Interconnect Solutions | Check for Price | CONN RCPT 61POS JAM NUT SKT | D38999/24WJ61SN vs KJB7T25F61SN |
ACT24JJ61JN | TE Connectivity | Check for Price | MIL Series Connector, 61 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/24WJ61SN vs ACT24JJ61JN |
D38999/24FJ-61SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/24WJ61SN vs D38999/24FJ-61SN |